The Cosel SUS3123R3C is a DC/DC converter with a nominal input voltage of 12V and a single output voltage of 3.3V. It has a maximum output current of 600mA and a maximum output power of 3W. The converter is packaged in a DIP package and is suitable for through-hole or PCB mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SUS3123R3C also meets UL and CE approval standards.
Cosel SUS3123R3C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Current Rating | 600mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 3.3V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.