The Cosel SUS32405B-G is a 5V DC/DC converter with a single output of 600mA. It is packaged in a module format and has a maximum operating temperature of 85°C. The converter is RoHS compliant and suitable for use in a variety of applications. It measures 0.94inch in length, 0.59inch in width, and 0.26inch in height, with a weight of 0.105822oz. The isolation voltage is 500V, and it is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Cosel SUS32405B-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.