The Cosel SUS32412B is a DC/DC converter with a nominal input voltage of 24V and a single output voltage of 12V. It can supply up to 250mA of current and 3W of power. The converter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a RoHS compliant SMD-6 package and is suitable for surface mount applications.
Cosel SUS32412B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.