The Cosel SUS32412BP-G is a 12V 3W DC/DC converter with a single output of 250mA. It features 500V isolation voltage and operates within a temperature range of -40°C to 85°C. The module has a compact size of 0.26inch height, 0.59inch width, and 0.94inch length. The Cosel SUS32412BP-G is compliant with RoHS regulations and is available in a package quantity of 600.
Checking distributor stock and pricing after the page loads.
Cosel SUS32412BP-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 250mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.