The Cosel SUS32412C-G is a DC/DC converter with a single output of 12V, 3W, and 250mA. It has an operating temperature range of -40°C to 85°C and is mounted through a hole. The converter is lead-free and RoHS compliant, with a package quantity of 600 units.
Checking distributor stock and pricing after the page loads.
Cosel SUS32412C-G technical specifications.
| Current - Output 1 | 250mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.