The Cosel SUS32415BP-G is a DC/DC converter with a single output of 15V and a maximum output current of 200mA. It is packaged in a surface-mount SMD/SMT package with dimensions of 0.94inch in length, 0.59inch in width, and 0.26inch in height. The converter operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum output power of 3W and a package quantity of 600 units.
Checking distributor stock and pricing after the page loads.
Cosel SUS32415BP-G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.