The Cosel SUS32415C is a DC/DC converter with a nominal input voltage of 24V and an output voltage of 15V. It has an output current of 200mA and an output power of 3W. The converter is isolated with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a RoHS compliant DIP-6 package and is suitable for board mount applications.
Sign in to ask questions about the Cosel SUS32415C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS32415C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS32415C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.