The Cosel SUS3243R3BP is a DC/DC converter with a nominal input voltage of 24V and an output voltage of 3.3V. It can supply up to 600mA of output current and 3W of output power. The converter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free, and is packaged in a surface mount SMD/SMT package.
Sign in to ask questions about the Cosel SUS3243R3BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS3243R3BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 3.3V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS3243R3BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.