The SUS3243R3C-G DC/DC converter from Cosel is a board mount power supply with a single output of 3.3V at 600mA. It operates within a temperature range of -40°C to 85°C and has an isolation voltage of 500V. This product is RoHS compliant and available in a package quantity of 600.
Sign in to ask questions about the Cosel SUS3243R3C-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS3243R3C-G technical specifications.
| Current - Output 1 | 600mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 3.3V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS3243R3C-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.