The Cosel SUS34812BP is a 12V 250mA DC/DC converter with a nominal input voltage of 48V and an output power of 3W. It features a surface mount package with a height of 0.26inch, length of 0.94inch, and width of 0.59inch, and weighs 0.105822oz. The converter operates within a temperature range of -40°C to 85°C and has an isolation voltage of 500V. It is lead free and RoHS compliant.
Cosel SUS34812BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.