
The Cosel SUS34812C is a DC/DC converter with a nominal input voltage of 48V and an output voltage of 12V. It has a current rating of 250mA and an output power of 3W. The converter is packaged in a DIP package and is designed for through hole and PCB mounting. It operates over a temperature range of -40°C to 85°C and is compliant with UL and CE approvals.
Sign in to ask questions about the Cosel SUS34812C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS34812C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current Rating | 250mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS34812C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.