Converter; DC-DC; [email protected]; 36-72VIn; OpenFrame; ThruHole; Switching; SUSSeries
Sign in to ask questions about the Cosel SUS34815C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS34815C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current Rating | 200mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS34815C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.