
The Cosel SUS60512C is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 12V. It has a maximum output power of 6W and a maximum output current of 500mA. The converter is packaged in a DIP package and is suitable for board mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SUS60512C also meets UL and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUS60512C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current Rating | 500mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.141096oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS60512C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.