
The Cosel SUS61205C is a 5V 1.2A isolated DC/DC converter with 500V isolation voltage and a maximum operating temperature of 85°C. It is packaged in a DIP case and is designed for through hole and PCB mounting. The converter is RoHS compliant and has approvals from UL and CE. It has a nominal input voltage of 12V and an output power of 6W.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Current Rating | 1.2A |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.141096oz |
| Width | 0.71inch |
| RoHS | Compliant |