DC-DC Regulated Power Supply Module, 1 Output, 4.46W, Hybrid, PACKAGE-7
Cosel SUTS6123R3 technical specifications.
| Current - Output 1 | 1.35A |
| Height | 1.04inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.48inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | SU |
| Voltage - Output 1 | 3.3V |
| Weight | 0.388014oz |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUTS6123R3 to view detailed technical specifications.
No datasheet is available for this part.