Isolated DC/DC Converters 3W 15V/30V 0.1A Through Hole
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Height | 1.15inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 100 |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.282192oz |
| Width | 1.18inch |
| RoHS | Compliant |