The SUW100515BP is a dual output DC/DC converter from Cosel with a nominal input voltage of 5V and output voltages of 15V and -15V. It can supply up to 350mA per output and has a total output power of 10W. The converter is packaged in a surface mount package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.211644oz |
| Width | 0.83inch |
| RoHS | Compliant |