
Board mount DC-DC converter with dual 12V outputs, each rated for 450mA, delivering a total of 10W output power. Features a wide input voltage range of 9-18V and 500V isolation. Designed with an open-frame, through-hole mounting package for PCB integration. Operates across a broad temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUW101212C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Current Rating | 450mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 450mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.211644oz |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW101212C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.