
Board mount DC-DC converter, 10W output power, featuring dual 15V outputs (positive and negative) each rated at 350mA. Operates with a wide input voltage range of 9-18V, nominal 12V. Offers 500V isolation voltage and a broad operating temperature range from -40°C to 85°C. Designed for through-hole PCB mounting with an open-frame DIP package. Lead-free and RoHS compliant, with UL and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUW101215C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Current Rating | 350mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.211644oz |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW101215C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.