The Cosel SUW102412B-G is a dual-output DC/DC converter with 12V and -12V outputs, each capable of delivering up to 450mA of current. It features a compact SMD/SMT package and operates within a temperature range of -40°C to 85°C. This board-mount DC/DC converter is compliant with RoHS regulations and has a maximum output power of 10W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.211644oz |
| Width | 0.83inch |
| RoHS | Compliant |