The SUW102412BP-G is a dual output DC/DC converter from Cosel with a maximum output current of 450mA per channel and a total output power of 10W. It features a SMD/SMT package and operates over a temperature range of -40°C to 85°C. The converter is RoHS compliant and has a high isolation voltage of 500V. It is available in a package quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.211644oz |
| Width | 0.83inch |
| RoHS | Compliant |