Board mount DC-DC converter with dual 12V outputs, each rated at 450mA, delivering a total of 10W. Input voltage range is 18-36V, with a nominal input of 24V. Features 500V isolation voltage and operates across a wide temperature range of -40°C to 85°C. This open-frame, through-hole component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Current Rating | 450mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 450mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.211644oz |
| Width | 0.83inch |
| RoHS | Compliant |