Board mount DC-DC converter, 10W output power, featuring dual 15V and -15V outputs, each capable of 350mA. This isolated module operates from a 48V nominal input, providing 500V isolation voltage. Designed for through-hole PCB mounting in a DIP package, it offers a wide operating temperature range from -40°C to 85°C. Approvals include UL and CE, with RoHS compliance.
Cosel SUW104815C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Current Rating | 350mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.211644oz |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW104815C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.