
Isolated, regulated DC-DC converter module for board mounting, featuring dual 12V and -12V outputs, each capable of 65mA current. This hybrid power supply delivers 1.56W total output power from a 5V nominal input. Designed for surface mount (SMD/SMT) applications, it offers 500V isolation and operates across a wide temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant, packaged in bulk for efficient integration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |