
Board mount DC-DC converter with dual 12V and -12V outputs, delivering 65mA per output for a total of 1.5W. Features 500V isolation voltage, through-hole PCB mounting in a DIP package, and operates across a -40°C to 85°C temperature range. This hybrid module is RoHS compliant and holds UL and CE approvals.
Cosel SUW1R50512C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Current Rating | 65mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW1R50512C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
