
Board mount DC-DC converter delivering 1.5W output power with dual ±15V outputs, each rated for 50mA. This hybrid module features 500V isolation voltage and operates across a -40°C to 85°C temperature range. Designed for through-hole PCB mounting in a DIP package, it is RoHS compliant and holds UL and CE approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |