
Board mount DC-DC converter, 1.5W output power, featuring dual 12V outputs at 65mA each. Operates with a 9-18V input voltage range and offers 75% efficiency. This open frame converter has through-hole mounting for PCB integration and provides 500V isolation. Designed for wide temperature operation from -40°C to 85°C, it is lead-free and RoHS compliant.
Cosel SUW1R51212C technical specifications.
| Approvals | UL, CE |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Current Rating | 65mA |
| Depth | 6.5mm |
| Efficiency | 75% |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 1.5W |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW1R51212C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
