
Board mount DC-DC converter, 1.5W output power, featuring dual isolated outputs of 15V and -15V, each with 50mA current capability. This hybrid module operates from a 24V nominal input voltage, providing regulated outputs with 500V isolation. Designed for surface mount (SMD/SMT) applications, it offers a wide operating temperature range from -40°C to 85°C. The compact package measures 0.84 x 0.48 x 0.26 inches and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |