
Board mount DC/DC converter delivering 1.5W output power with dual outputs of +12V and -12V, each rated for 65mA. Features 500V isolation voltage, 48V nominal input, and operates across a -40°C to 85°C temperature range. This lead-free, RoHS-compliant component is housed in a DIP package suitable for through-hole PCB mounting. Approvals include UL and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUW1R54812C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Current Rating | 65mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW1R54812C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.