
Board mount DC/DC converter with 1.5W output power, providing dual ±15V outputs at 50mA each. Features 500V isolation voltage, 75mV max ripple, and operates across a -40°C to 85°C temperature range. Through-hole mounting in a DIP package, this RoHS compliant component is UL and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUW1R54815C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW1R54815C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.