
Board mount DC-DC regulated power supply module, offering dual isolated outputs of 15V and -15V, each with 100mA current capability. This 3W module features a nominal input voltage of 5V and provides 500V isolation. Designed for through-hole PCB mounting within a DIP package, it operates across a wide temperature range from -40°C to 85°C. Approvals include UL and CE, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Cosel SUW30515C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUW30515C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Current Rating | 100mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW30515C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
