The SUW31212B is a dual-output DC/DC converter with a nominal input voltage of 12V and output currents of 130mA per channel. It features a surface-mount package and operates within a temperature range of -40°C to 85°C. The converter is RoHS compliant and lead-free, with a package quantity of 600 units. It provides 3W of output power per channel and features a high isolation voltage of 500V.
Sign in to ask questions about the Cosel SUW31212B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUW31212B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW31212B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.