The SUW31212BP is a dual-output DC/DC converter from Cosel, featuring 12V output voltage and 130mA output current. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The converter is RoHS compliant and has a lead-free construction, with a package quantity of 600 units. It has a nominal input voltage of 12V and provides 3W of output power.
Sign in to ask questions about the Cosel SUW31212BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUW31212BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW31212BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.