The SUW31212C-G is a dual-output DC/DC converter module from Cosel with a maximum output current of 130mA per channel. It operates within a temperature range of -40°C to 85°C and features a lead-free package. The module is RoHS compliant and available in a package quantity of 600. It has a maximum output power of 3W and is suitable for board mount applications.
Cosel SUW31212C-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.