The SUW31215BP is a dual-output DC/DC converter from Cosel, featuring 15V output voltage and 100mA output current. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a surface-mount SMD/SMT package, measuring 6.5mm in depth, 0.94inch in length, 0.59inch in width, and 0.26inch in height. It has an isolation voltage of 500V and a nominal input voltage of 12V.
Cosel SUW31215BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.