Board mount, isolated DC-DC converter module providing 3W output power. Features dual outputs with 12V and -12V voltages, each capable of 130mA current. Operates from a nominal 24V input with 500V isolation voltage. Packaged in SMD/SMT for surface mounting, with dimensions of 0.94" L x 0.59" W x 0.26" H. Suitable for operation across a -40°C to 85°C temperature range.
Cosel SUW32412B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.