The SUW32412B-G is a dual-output DC/DC converter module from Cosel, offering 12V and -12V outputs with a maximum output power of 3W each. The module is designed for board mounting and features a high isolation voltage of 500V. Operating temperature range is from -40°C to 85°C. The module is RoHS compliant and available in a package quantity of 600 units.
Sign in to ask questions about the Cosel SUW32412B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUW32412B-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW32412B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.