Board mount, isolated DC/DC converter delivering 3.12W output power. Features dual ±12V outputs, each with 130mA current capability, and a 500V isolation voltage. Operates from an 18-36VDC input range with a nominal input of 24V. Packaged in an SMT case for surface mounting, with dimensions of 0.94" x 0.59" x 0.26". Suitable for operation across a -40°C to 85°C temperature range and is RoHS compliant.
Cosel SUW32412BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.