Isolated DC/DC Converters 3.12W 18-36Vin +/-12Vout 0.13A SMT
Cosel SUW32412BP-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.