The SUW32415B-G is a dual-output DC/DC converter from Cosel. It features two 15V outputs with a maximum current of 100mA each. The module has a compact size with dimensions of 0.26inch in height, 0.94inch in length, and 0.59inch in width. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SUW32415B-G is available in a package quantity of 600.
Sign in to ask questions about the Cosel SUW32415B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUW32415B-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW32415B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.