The SUW32415C-G is a dual output DC/DC converter from Cosel. It features two 100mA outputs with 15V and -15V ratings. The module has a 3W output power and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Cosel SUW32415C-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
No datasheet is available for this part.