The SUW34812BP is a dual output DC/DC converter from Cosel with a nominal input voltage of 48V and output voltages of 12V and -12V. It has a maximum output current of 130mA per channel and a total output power of 3W. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a surface mount package with a lead-free finish.
Sign in to ask questions about the Cosel SUW34812BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUW34812BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW34812BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.