Board mount DC-DC regulated power supply module featuring dual 15V and -15V outputs, each capable of 100mA. This isolated converter operates with a nominal 48V input, delivering 3W of total output power. Designed for surface mount (SMD/SMT) applications, it offers 500V isolation and a wide operating temperature range from -40°C to 85°C. The module is lead-free and RoHS compliant.
Sign in to ask questions about the Cosel SUW34815B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUW34815B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW34815B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.