
Board mount DC-DC regulated power supply module featuring dual isolated outputs of ±15V, each delivering 100mA for a total output power of 3W. This module operates from a nominal 48V input and provides 500V isolation. Designed for through-hole PCB mounting in a DIP package, it offers a wide operating temperature range from -40°C to 85°C. Approvals include UL and CE, with lead-free and RoHS compliance.
Sign in to ask questions about the Cosel SUW34815C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUW34815C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Current Rating | 100mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW34815C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
