
Board mount DC-DC converter, 6W output power, featuring dual 12V outputs each rated at 250mA. Input voltage range is 4.5-9V, with a nominal input of 5V. Offers 500V isolation voltage and operates across a wide temperature range of -40°C to 85°C. Through-hole mounting in an open-frame DIP package, this lead-free and RoHS compliant component is suitable for PCB integration.
Cosel SUW60512C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Current Rating | 250mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.141096oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW60512C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.