
This Cosel TAC-10-683 is a flange mount EMI filter with a maximum current rating of 10A and a maximum voltage rating of 500VAC. It measures 128mm in length, 63mm in depth, and 66mm in height. The filter operates within a temperature range of -40°C to 85°C and features a terminal block termination style.
Sign in to ask questions about the Cosel TAC-10-683 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel TAC-10-683 technical specifications.
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Product Length (mm) | 128 |
| Product Depth (mm) | 63 |
| Product Height (mm) | 66 |
| Max Current Rating | 10A |
| Max Voltage Rating | 500VAC |
| Operating Frequency | 60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel TAC-10-683 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.