Cosel TAC-50-223 technical specifications.
| Capacitance | 22nF |
| Current Rating | 50A |
| Depth | 90mm |
| Height | 54mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5mA |
| Length | 179mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Phases | 3 |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cosel TAC-50-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.