
This Cosel TAH-10-683 is a flange mount power line filter with a maximum voltage rating of 500VAC and a maximum current rating of 10A. It operates within a temperature range of -40 to 85°C and has a frequency of 60Hz. The filter measures 128mm in length, 63mm in depth, and 66mm in height. It features a terminal block termination style and is designed for flange mounting.
Sign in to ask questions about the Cosel TAH-10-683 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel TAH-10-683 technical specifications.
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Product Length (mm) | 128 |
| Product Depth (mm) | 63 |
| Product Height (mm) | 66 |
| Max Current Rating | 10A |
| Max Voltage Rating | 500VAC |
| Operating Frequency | 60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel TAH-10-683 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.