Board mount DC/DC converter, a 15W AC-DC regulated power supply module featuring a single output. This hybrid power supply operates with an input voltage range of 85 to 264 VAC and is housed in a 6-terminal R-XXMA-P6 package measuring 22mm in width and 33mm in length.
Cosel TUHS15F12 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P6 |
| Width | 22 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUHS15F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.