
The TUHS3F05 is a 6-terminal AC/DC power supply with a JEDEC package code of R-XXMA-P6. It measures 17.5mm in width and 28.7mm in length. The device has one function and one output. It operates within an input voltage range of 85-264V.
Cosel TUHS3F05 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P6 |
| Width | 17.5 |
| Length | 28.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUHS3F05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.